BQ34Z100PWR-R2, Battery Management Multi-chemistry Impedance Track stand-alone fuel gauge

BQ34Z100PWR-R2, Battery Management Multi-chemistry Impedance Track stand-alone fuel gauge
Изображения служат только для ознакомления,
см. техническую документацию
1 330 руб.
от 10 шт.1 110 руб.
от 100 шт.816 руб.
от 250 шт.721.23 руб.
1 шт. на сумму 1 330 руб.
Плати частями
от 334 руб. × 4 платежа
Номенклатурный номер: 8020174277
Артикул: BQ34Z100PWR-R2
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq34Z100-R2 Stand-Alone Fuel Gauge
Texas Instruments bq34Z100-R2 Stand-Alone Fuel Gauge is an Impedance Track™ fuel gauge for Li-ion, PbA, NiMH, and NiCd batteries and works independently of battery series-cell configurations. Batteries from 3V to 16.7KV can be easily supported through an external voltage translation circuit controlled automatically to reduce system power consumption. The bq34Z100-R2 device provides several interface options, including an I2C peripheral, an HDQ peripheral, one or four direct LEDs, and an ALERT output pin. The Texas Instruments bq34Z100-R2 supports an external port expander for more than four LEDs.

Технические параметры

Battery Type: Li-ion, PbA, NiMH, NiCd
Brand: Texas Instruments
Capacity: 7000 Ah
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 145 uA
Operating Supply Voltage: 2.7 V to 4.5 V
Package / Case: TSSOP-14
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ34Z100-R2
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем