MPQ4487AGU-AEC1-P, Switching Voltage Regulators 36V, Buck Converter, Dual USB Charging Ports Supporting EN, Fault Indication For Automotive,

MPQ4487AGU-AEC1-P, Switching Voltage Regulators 36V, Buck Converter, Dual USB Charging Ports Supporting EN, Fault Indication For Automotive,
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 4-7 недель
1 350 руб.
от 10 шт.1 060 руб.
от 100 шт.831 руб.
от 250 шт.733.23 руб.
1 шт. на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
Номенклатурный номер: 8020174297
Артикул: MPQ4487AGU-AEC1-P

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MPQ448x Step-down Converters
Monolithic Power Systems (MPS) MPQ448x Step-down converters include a step-down converter with switching mode and offer 5V at 3A Type-C configurational channel for the USB port. These step-down converters achieve up to 6A of output current with excellent load and line regulation over a wide input supply range. The MPQ448x converters offer single and dual USB current-limit switch variants with options for programmable frequency and spread spectrum features. These converters control the power for USB ports and also provide support for Dedicated Charging Ports (DCP).

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 40 V
Input Voltage, Min: 6 V
Input Voltage: 6 V to 40 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 6 A
Package / Case: QFN-26
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 1 uA
Series: MPQ4487
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 250 kHz to 2.2 MHz
Topology: Buck
Type: step-down switch-mode converter

Техническая документация

Datasheet
pdf, 1520 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.