Yellow LED 3 mm Through Hole, TLVY4200
![Фото 1/2 Yellow LED 3 mm Through Hole, TLVY4200](https://static.chipdip.ru/lib/323/DOC028323863.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/160/DOC004160688.jpg)
300 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
Технические параметры
Размер линзы,мм | 3 | |
LED Colours | Yellow | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Package Type | 3 mm | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
Type | Uni-Color | |
Product Category | Standard LED | |
Color | Yellow | |
LED Material | GaAsP | |
Lens Shape Type | Circular | |
Lens Dimensions (mm) | 2.95x2.95x2.35 | |
Lens Appearance | Colored Non Diffused | |
Mounting Orientation | Top Mount | |
Luminous Flux | 0.03lm | |
Dominant Wavelength (nm) | 594(Max) | |
Peak Wavelength (nm) | 585 | |
Viewing Angle (°) | 170 | |
Maximum Forward Current (mA) | 30 | |
Test Current (mA) | 15 | |
Maximum Forward Voltage (V) | 3 | |
Reverse Voltage (V) | 15(Typ) | |
Maximum Power Dissipation (mW) | 90 | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 100 | |
Lead Standoff | Yes | |
Supplier Color | Yellow | |
High Power | No | |
High Brightness | No | |
Standard Package Name | T-1 | |
Supplier Package | T-1 | |
Pin Count | 2 | |
Diameter | 3.4 | |
Mounting | Through Hole | |
Package Height | 3.2 | |
PCB changed | 2 | |
Lead Shape | Through Hole |
Техническая документация
Datasheet
pdf, 163 КБ