TMCS1107A2BQDR, Board Mount Current Sensors +/-420V basic isolation, 20Arms 80kHz Hall-effect current sensor with reference 8-SOIC -40 to 12

TMCS1107A2BQDR, Board Mount Current Sensors +/-420V basic isolation, 20Arms 80kHz Hall-effect current sensor with reference 8-SOIC -40 to 12
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
от 10 шт.630 руб.
от 100 шт.477 руб.
от 500 шт.374.42 руб.
1 шт. на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020203391
Артикул: TMCS1107A2BQDR
Бренд: Texas Instruments

Описание

Sensors\Current Sensors\Board Mount Current Sensors
TMCS1107 Hall-Effect Current Sensor

Texas Instruments TMCS1107 Hall-Effect Current Sensor is a galvanically isolated Hall-effect current sensor capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides < 3% full-scale error across the device temperature range.

Технические параметры

Accuracy: 1%
Brand: Texas Instruments
Current Rating: 23 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 6.5 us
Sensor Type: Current Sense
Series: TMCS1107
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Isolated Hall-effect