TPS62933ODRLR, Switching Voltage Regulators 3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, synchronous buck converter with out-of-audio mode in SOT

TPS62933ODRLR, Switching Voltage Regulators 3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, synchronous buck converter with out-of-audio mode in SOT
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.250 руб.
от 100 шт.179 руб.
от 500 шт.137.65 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020203586
Артикул: TPS62933ODRLR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS62933EVM
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 30 V
Input Voltage, Min: 3.8 V
Input Voltage: 3.8 V to 30 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 12 uA
Output Current: 3 A
Output Voltage: 800 mV to 22 V
Package / Case: SOT-583-8
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 12 uA
Series: TPS62933O
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.8 V
Switching Frequency: 200 kHz to 2.2 MHz
Topology: Buck

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем