LMR14030QDPRRQ1, Switching Voltage Regulators SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 10-WSON -40

LMR14030QDPRRQ1, Switching Voltage Regulators SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 10-WSON -40
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 10 шт.830 руб.
от 100 шт.628 руб.
от 250 шт.552.71 руб.
1 шт. на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
Номенклатурный номер: 8020203670
Артикул: LMR14030QDPRRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMR140x0/LMR140x0-Q1 Step-Down Regulators

Texas Instruments LMR140x0/LMR140x0-Q1 Step-Down Regulators are 40V 2A (LMR14020), 3.5A (LMR14030) or 5.0A (LMR14050) step-down regulators with an integrated high-side MOSFET. With a wide input range from 4V to 40V, they are suitable for various applications from industrial to automotive for power conditioning from unregulated sources. The regulator's quiescent current is 40µA in Sleep-mode, which is suitable for battery powered systems. An ultra-low 1µA current in shut-down mode can further prolong battery life. A wide adjustable switching frequency range allows either efficiency or external component size to be optimized. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components of the device. The LMR140x0-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 40 uA
Output Current: 3.5 A
Output Voltage: 800 mV to 28 V
Package / Case: WSON-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Series: LMR14030-Q1
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz to 2.5 MHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Function Step-down type
Input Voltage 4V~40V
Number of Outputs 1
Operating Temperature -40℃~+125℃@(TJ)
Output Current (Max) 3.5A
Output Type Adjustable
Output Voltage 800mV~28V
Switch tube (built-in/external) 内置
Switching Frequency 2.5MHz
Synchronous Rectification NO
Topology Step-down
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1450 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем