CAT34TS02VP2GT4C, Датчики температуры TDFN8

CAT34TS02VP2GT4C, Датчики температуры TDFN8
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.160 руб.
от 30 шт.132 руб.
от 100 шт.117.40 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020204949
Артикул: CAT34TS02VP2GT4C

Описание

CAT34TS02 Series 3.3 V 500 uA Surface Mount Digital Output Temperature - TDFN-8

Технические параметры

Accuracy: +/-1 C
Brand: onsemi
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 4000
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Operating Supply Current: 500 uA
Output Type: Digital
Package / Case: TDFN-8
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Series: CAT34TS02
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Temperature Sensor
Accuracy - Highest (Lowest) В±1В°C(В±3В°C)
Features Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Manufacturer ON Semiconductor
Mounting Type Surface Mount
Operating Temperature -45В°C ~ 130В°C
Output Type IВІC/SMBus
Package / Case 8-WFDFN Exposed Pad
Packaging Cut Tape(CT)
Part Status Active
Resolution 12 b
Sensing Temperature - Local -20В°C ~ 125В°C
Sensing Temperature - Remote -
Sensor Type Digital, Local
Series -
Supplier Device Package 8-TDFN(2x3)
Test Condition 75В°C ~ 95В°C(-20В°C ~ 125В°C)
Voltage - Supply 3.3V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 189 КБ