C8051F392-A-GMR, QFN-20-EP(4x4) MIcrocontroller UnIts (MCUs/MPUs/SOCs)

C8051F392-A-GMR, QFN-20-EP(4x4) MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
2908 шт. со склада г.Москва, срок 3-4 недели
640 руб.
от 10 шт.440 руб.
от 30 шт.389 руб.
от 100 шт.328.10 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020205423
Артикул: C8051F392-A-GMR

Описание

8051 50 MHz 16 kB LFO 8-bit MCU

Технические параметры

ADC Resolution 10 bit
Analog Supply Voltage 1.8 V to 3.6 V
Brand Silicon Labs
Core 8051
DAC Resolution 10 bit
Data Bus Width 8 bit
Data RAM Size 1 kB
Data ROM Size 512 B
Data ROM Type EEPROM
Factory Pack Quantity 1500
Interface Type I2C, SPI, UART
Manufacturer Silicon Laboratories
Maximum Clock Frequency 50 MHz
Maximum Operating Temperature + 85 C
Minimum Operating Temperature - 40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of I/Os 21 I/O
Number Of Timers/Counters 6 x 16 bit
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case QFN-20
Packaging Cut Tape or Reel
Processor Series C8051
Product MCU
Product Category 8-bit Microcontrollers - MCU
Product Type 8-bit Microcontrollers - MCU
Program Memory Size 16 kB
Program Memory Type Flash
Series C8051F392
Subcategory Microcontrollers - MCU
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.8 V
Watchdog Timers Watchdog Timer
ADC Channels 16
ADC Resolution (bit) 10
Analog Comparators 1
Automotive No
CAN 0
Core Architecture 8051
DAC Channels 2
DAC Resolution (bit) 10
Device Core 8051
ECCN (US) 3A991.A.2
Ethernet 0
EU RoHS Compliant
Family Name C8051F39x
I2C 2
I2S 0
Instruction Set Architecture CISC
Lead Shape No Lead
Maximum Clock Rate (MHz) 50
Maximum CPU Frequency (MHz) 50
Maximum Expanded Memory Size 64KB
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 105
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 6
Number of ADCs Single
Number of DACs Single
Part Status Active
PCB changed 20
Pin Count 20
PPAP No
Programmability Yes
RAM Size 1KB
Real Time Clock No
SPI 1
Standard Package Name QFN
Supplier Package QFN EP
Supplier Temperature Grade Extended
Typical Operating Supply Voltage (V) 3.3|2.5
UART 1
USART 0
USB 0
Watchdog 1
Вес, г 0.12

Техническая документация

Datasheet
pdf, 3944 КБ
Datasheet
pdf, 10085 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.