2368652-3, Fiber Optic Cable Assemblies QSFP-DD-QSFP-DD, AOC 3m Length

2368652-3, Fiber Optic Cable Assemblies QSFP-DD-QSFP-DD, AOC 3m Length
Изображения служат только для ознакомления,
см. техническую документацию
443 700 руб.
1 шт. на сумму 443 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020213870
Артикул: 2368652-3
Бренд: TE Connectivity

Описание

Wire & Cable\Fiber Optic\Fiber Optic Cable Assemblies
Active Optical Cable Assemblies
TE Connectivity's (TE) SFP, QSFP, QSFP-DD, and OSFP Active Optical Cable Assemblies provide improved cable flexibility and longer reach compared to traditional passive copper solutions and emerging active copper solutions. TE's Active Optical Cable Assemblies support high-performance computing, data center, and networking interconnect applications. These cable assemblies feature a comprehensive range of data rates and form factors, offering ease of installation, reduced power and latency, and product versatility.

Технические параметры

Brand: TE Connectivity
Cable Length: 3 m
Connector End A: QSFP-DD
Connector End B: QSFP-DD
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Mode: Multimode
Packaging: Tray
Port Type: Duplex
Product Category: Fiber Optic Cable Assemblies
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic

Техническая документация

Datasheet
pdf, 266 КБ