FL1M-12CA-1-R110V, LED Panel Mount Indicators LED RED 12MM NUT 110VAC/DC

FL1M-12CA-1-R110V, LED Panel Mount Indicators LED RED 12MM NUT 110VAC/DC
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 4-7 недель
2 590 руб.
от 25 шт.1 480 руб.
Добавить в корзину 1 шт. на сумму 2 590 руб.
Плати частями
от 649 руб. × 4 платежа
Номенклатурный номер: 8020213874
Артикул: FL1M-12CA-1-R110V
Бренд: Mallory

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
FL1M Panel Mount LEDs
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.

Технические параметры

Brand: Mallory Sonalert
Factory Pack Quantity: Factory Pack Quantity: 35
Illumination Color: Red
IP Rating: IP65
LED Size: 9 mm
Lens Shape: Round
Luminous Intensity: 1500 mcd
Manufacturer: Mallory Sonalert
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Hole Size: 12 mm
Mounting Type: Panel Mount
Operating Temperature Range: -20 C to+85 C
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: FL1M
Subcategory: LED Indication
Termination Style: Screw Terminal
Viewing Angle: 150 deg
Wavelength/Color Temperature: 622 nm

Техническая документация

Datasheet
pdf, 161 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.