BQ7721609PWR, Battery Management Voltage and temperature protection for 3-s to 16-s cell Li-ion batteries with internal delay timer 24-TSSOP

BQ7721609PWR, Battery Management Voltage and temperature protection for 3-s to 16-s cell Li-ion batteries with internal delay timer 24-TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.460 руб.
от 100 шт.378 руб.
от 250 шт.334.07 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020214192
Артикул: BQ7721609PWR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq77216 Voltage & Temperature Protection IC
Texas Instruments bq77216 Voltage & Temperature Protection IC provides a range of voltage and temperature monitoring. These include overvoltage (OVP), undervoltage (UVP), open-wire (OW), and overtemperature (OT) protection for Li-ion battery pack systems. Each cell is monitored independently for overvoltage, undervoltage, and open-wire conditions. With the addition of an external NTC thermistor, the device can detect overtemperature conditions.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 2 uA
Operating Supply Voltage: 5 V to 75 V
Package / Case: TSSOP-24
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ77216
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем