2368652-5, Fiber Optic Cable Assemblies QSFP-DD-QSFP-DD, AOC 10m Length

Фото 1/2 2368652-5, Fiber Optic Cable Assemblies QSFP-DD-QSFP-DD, AOC 10m Length
Изображения служат только для ознакомления,
см. техническую документацию
461 600 руб.
1 шт. на сумму 461 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020214456
Артикул: 2368652-5
Бренд: TE Connectivity

Описание

Wire & Cable\Fiber Optic\Fiber Optic Cable Assemblies
Active Optical Cable Assemblies
TE Connectivity's (TE) SFP, QSFP, QSFP-DD, and OSFP Active Optical Cable Assemblies provide improved cable flexibility and longer reach compared to traditional passive copper solutions and emerging active copper solutions. TE's Active Optical Cable Assemblies support high-performance computing, data center, and networking interconnect applications. These cable assemblies feature a comprehensive range of data rates and form factors, offering ease of installation, reduced power and latency, and product versatility.

Технические параметры

Brand: TE Connectivity
Cable Length: 10 m
Connector End A: QSFP-DD
Connector End B: QSFP-DD
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Mode: Multimode
Packaging: Tray
Port Type: Duplex
Product Category: Fiber Optic Cable Assemblies
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Body Orientation Straight
Contact Material Copper
Current Rating 2.56A
Form Factor QSFP-DD
Gender Plug
Number of Contacts 76 Pin
Number of Ports 2
Series 2368652
Type Multimode Round Fiber Cable
Voltage Rating 3.465 V

Техническая документация

Datasheet
pdf, 266 КБ
Datasheet
pdf, 285 КБ