NPQH-T-G14-Q10-P10, NPQH Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style, 578397

NPQH-T-G14-Q10-P10, NPQH Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style, 578397
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 950 руб.
1 шт. на сумму 41 950 руб.
Плати частями
от 10 489 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020217029
Артикул: NPQH-T-G14-Q10-P10
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

NPQH Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style, 578397

The NPQH-T range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings.

Технические параметры

Body Material Brass
Chemical Resistant Yes
Connection Style Threaded-to-Tube
Connector A Push In 10 mm
Connector B Push In 10 mm
Finish Nickel Plated
Food Grade Yes
Manufacturer Series NPQH
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +150°C
Minimum Operating Temperature 0°C
Model Number p 578397
Pneumatic Fitting Type Tee Threaded Adaptor
Thread Material Brass
Threaded Connection G 1/4 Male

Техническая документация

Datasheet
pdf, 321 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.