UJ3N065025K3S
![UJ3N065025K3S](https://static.chipdip.ru/lib/525/DOC013525238.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1556 шт., срок 6-8 недель
4 990 руб.
от 30 шт. —
3 550 руб.
от 120 шт. —
3 110 руб.
от 510 шт. —
2 814.51 руб.
Добавить в корзину 1 шт.
на сумму 4 990 руб.
Плати частями
от 1 249 руб. × 4 платежа
от 1 249 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020217596
Бренд: Qorvo Inc.
Описание
UJ3N Normally-On JFET Transistors
UnitedSiC / Qorvo UJ3N JFET Transistors are high-performance, SiC Normally-On Junction Gate Field-Effect Transistors with options ranging from 650V to 1700V. This series exhibits ultra-low on resistance (R DS(ON) ), as low as 25mΩ, and low gate charge (QG), allowing for low conduction and reduced switching loss. The device's normally-on characteristics with low R DS(ON) at VGS = 0V are also ideal for current protection circuits without the need for active control. The UJ3N JFET transistors are also commonly used in series connection with a Si-MOSFET as robust "Supercascodes, " giving all of the advantages of wide band-gap technology with very high operating voltages and easy gate drive.
UnitedSiC / Qorvo UJ3N JFET Transistors are high-performance, SiC Normally-On Junction Gate Field-Effect Transistors with options ranging from 650V to 1700V. This series exhibits ultra-low on resistance (R DS(ON) ), as low as 25mΩ, and low gate charge (QG), allowing for low conduction and reduced switching loss. The device's normally-on characteristics with low R DS(ON) at VGS = 0V are also ideal for current protection circuits without the need for active control. The UJ3N JFET transistors are also commonly used in series connection with a Si-MOSFET as robust "Supercascodes, " giving all of the advantages of wide band-gap technology with very high operating voltages and easy gate drive.
Технические параметры
Brand: | Qorvo/UnitedSiC |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Id - Continuous Drain Current: | 85 A |
Manufacturer: | Qorvo |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 441 W |
Product Category: | JFET |
Product Type: | JFETs |
Qualification: | AEC-Q101 |
Rds On - Drain-Source Resistance: | 25 mOhms |
Series: | UJ3N |
Subcategory: | Transistors |
Technology: | SiC |
Tradename: | Sic JFET |
Transistor Polarity: | N-Channel |
Vds - Drain-Source Breakdown Voltage: | 650 V |
Vgs - Gate-Source Breakdown Voltage: | 20 V |
Техническая документация
Datasheet
pdf, 299 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые с управляющим PN-переходом (JFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.