CMS-151125-18SP-X8, Speakers & Transducers speaker 15 x 11 mm 2.5 mm deep peek Nd-Fe-B 1 W 8 ohm 950 Hz solder pads IPX8

CMS-151125-18SP-X8, Speakers & Transducers speaker 15 x 11 mm 2.5 mm deep peek Nd-Fe-B 1 W 8 ohm 950 Hz solder pads IPX8
Изображения служат только для ознакомления,
см. техническую документацию
616 шт., срок 5-7 недель
390 руб.
от 10 шт.310 руб.
от 25 шт.275 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020218347
Артикул: CMS-151125-18SP-X8
Бренд: CUI Inc

Описание

Electromechanical\Audio Devices\Speakers & Transducers
Speakers Neodymium Iron Boron 950Hz 1.2W 95dBA 8Ohm Rectangular IPX8 Solder Pad

Технические параметры

Brand: CUI Devices
Cone Material: Polyetheretherketone(PEEK)
Frequency Response: 20 kHz
Impedance: 8 Ohms
IP Rating: IPX8
Manufacturer: CUI Devices
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Power Rating: 1 W
Product Category: Speakers & Transducers
Product Type: Speakers & Transducers
Product: Speakers
Self Resonant Frequency: 950 Hz
Shape: Rectangular
Sound Pressure Level: 97 dB
Subcategory: Audio Devices
Termination Style: Spring Contact
Type: Speaker
Cone Material PEEK
ECCN (US) EAR99
EU RoHS Compliant
Frequency Range (Hz) 760 to 20000
Housing Material Polyphthalamide
Impedance (Ohm) 8
IP Rating IPX8
Magnet Material Neodymium Iron Boron
Maximum Input Power (W) 1.2
Packaging Tray
Rated Input Power (W) 1
Resonant Frequency (Hz) 950
Shape Rectangular
Sound Pressure (dBA) 95
Technology Magnet
Termination Method Solder Pad

Техническая документация

Datasheet
pdf, 505 КБ
Datasheet
pdf, 508 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.