1-1734101-7, Board to Board & Mezzanine Connectors CHAMP050 SERIES 50 POS 30U AU 3.30H

1-1734101-7, Board to Board & Mezzanine Connectors CHAMP050 SERIES 50 POS 30U AU 3.30H
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 620 руб.
1 шт. на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
Номенклатурный номер: 8020218482
Артикул: 1-1734101-7
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 48
Flammability Rating: UL94 V-0
Housing Material: Polyphthalamide(PPA)
Insulation Resistance: 4 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 68 Position
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: Champ 050(I)
Stack Height: 10 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 0.5 mm
Termination Style: Solder
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 539 КБ