SC39-11SURKWA
![Фото 1/3 SC39-11SURKWA](https://static.chipdip.ru/lib/331/DOC024331620.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/634/DOC027634523.jpg)
![](https://static.chipdip.ru/lib/612/DOC034612842.jpg)
2 шт. со склада г.Москва, срок 6-7 дней
380 руб.
от 2 шт. —
280 руб.
1 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
DISPLAY, 0.39" CMN CATHODE, RED; LED Colour:Red; Forward Current If:20mA; Forward Voltage:1.95V; Luminous Intensity:46mcd; No. of Digits / Alpha:1; Character Size:9.9mm; Common Connection:Common Cathode; Product Range:-;
Технические параметры
Brand | Kingbright |
Configuration | Common Cathode |
Factory Pack Quantity | 39 |
Manufacturer | Kingbright |
Mounting Style | Through Hole |
Product | LED Display |
Product Category | LED Displays Accessories |
RoHS | Details |
Brand: | Kingbright |
Character Size: | 6.2 mm x 9.9 mm |
Configuration: | Common Cathode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 39 |
If - Forward Current: | 10 mA |
Illumination Color: | Red |
Luminous Intensity: | 46 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Module Size - W x H x T: | 10 mm x 13 mm x 7 mm |
Mounting Style: | Through Hole |
Number of Digits: | 1 |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Product: | LED Displays |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 1.85 V |
Wavelength: | 630 nm |
Character Width | 6.2mm |
Colour of Face | Grey |
Common Connection | Cathode |
Decimal Orientation | Right Side |
Display Type | 7-Segment |
Dominant Wavelength | 630 nm |
External Dimensions | 10x13x7mm |
External Width | 10mm |
Forward Current | 30mA |
Forward Voltage | 2 V |
LED Colours | Red |
Luminous Intensity | 46 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Characters | 1 |
Number of Segments | 7 |
Operating Temperature Range | -40 →+85°C |
Power Dissipation | 75mW |
кол-во в упаковке | 15 |
корпус | SDIP10 |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.