LT3010MPMS8E-5#PBF
![Фото 1/2 LT3010MPMS8E-5#PBF](https://static.chipdip.ru/lib/925/DOC002925377.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/016/DOC014016881.jpg)
1 350 руб.
от 5 шт. —
1 260 руб.
от 20 шт. —
1 170 руб.
1 шт.
на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
от 339 руб. × 4 платежа
Описание
микросхемы импортные разные
LDO Linear RegulatorsAnalog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs.
Технические параметры
Brand: | Analog Devices |
Dropout Voltage - Max: | 370 mV |
Dropout Voltage: | 300 mV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Voltage, Max: | 80 V |
Input Voltage, Min: | 3 V |
Line Regulation: | 3 mV |
Load Regulation: | 25 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 30 uA |
Output Current: | 50 mA |
Output Type: | Fixed |
Output Voltage Range: | 1.275 V to 60 V |
Output Voltage: | 5 V |
Package / Case: | MSOP-E-8 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 75 dB |
Quiescent Current: | 30 uA |
Reference Voltage: | 1.275 V |
Series: | LT3010 |
Subcategory: | PMIC-Power Management ICs |
Type: | Micropower Linear Regulator |
Automotive | Yes |
Junction to Ambient | 40??C/W |
Junction to Case | 16??C/W |
Line Regulation | 15mV |
Load Regulation | 50mV |
Maximum Dropout Voltage @ Current - (V) | 0.26@10mAI0.15@1mAI0.37@50mA |
Maximum Input Voltage - (V) | 80 |
Maximum Output Current - (A) | 0.05 |
Military | No |
Minimum Input Voltage - (V) | 3 |
Operating Temperature - (??C) | -55~125 |
Output Type | Fixed |
Output Voltage - (V) | 5 |
Packaging | Tube |
Pin Count | 8 |
Special Features | Thermal ProtectionIReverse Current ProtectionIReverse Battery ProtectionICurrent Limit |
Standard Package Name | SOP |
Supplier Package | MSOP EP |
Typical Dropout Voltage @ Current - (V) | 0.1@1mAI0.2@10mAI0.3@50mA |
Typical Quiescent Current - (mA) | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем