AD8330ACPZ-R7
![Фото 1/4 AD8330ACPZ-R7](https://static.chipdip.ru/lib/152/DOC012152318.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/098/DOC045098323.jpg)
![](https://static.chipdip.ru/lib/059/DOC006059873.jpg)
![](https://static.chipdip.ru/lib/547/DOC010547442.jpg)
980 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги4
Описание
микросхемы импортные разные
Amplifiers ADI SLP
Технические параметры
-3db Bandwidth | 150 MHz |
Bandwidth | 150 MHz |
Case/Package | LFCSP EP |
Common Mode Rejection Ratio | 55 dB |
Contact Plating | Tin |
Gain | 50 dB |
Gain Bandwidth Product | 150 MHz |
Input Bias Current | 100 nA |
Input Offset Voltage (Vos) | 1 mV |
Max Operating Temperature | 85 °C |
Max Supply Voltage | 6 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.7 V |
Mount | Surface Mount |
Nominal Supply Current | 20 mA |
Number of Amplifiers | 1 |
Number of Channels | 1 |
Number of Circuits | 1 |
Number of Elements | 1 |
Number of Pins | 16 |
Operating Supply Current | 20 mA |
Operating Supply Voltage | 6 V |
Packaging | Digi-Reel® |
Power Dissipation | 1.67 W |
Resistance | 1.2 kΩ |
Slew Rate | 1500 V/µs |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Input Bias Current (uA) | 0.1(Typ) 5V |
Maximum Input Resistance (MOhm) | 0.0012 5V |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1670 |
Maximum Single Supply Voltage (V) | 6 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum CMRR (dB) | 55(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Output Type | Differential |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Output |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Type | Variable Gain Amplifier |
Amplifier Type: | Variable Gain Amplifiers |
Brand: | Analog Devices |
Development Kit: | AD8330-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
GBP - Gain Bandwidth Product: | 150 MHz |
Ib - Input Bias Current: | 100 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 1.2 kOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 20 mA |
Operating Supply Voltage: | 6 V |
Package / Case: | LFCSP-16 |
Product Category: | Special Purpose Amplifiers |
Product Type: | Special Purpose Amplifiers |
Series: | AD8330 |
SR - Slew Rate: | 1500 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 1 mV |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 1437 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем