ATXMEGA16E5-MUR

ATXMEGA16E5-MUR
Изображения служат только для ознакомления,
см. техническую документацию
1 620 руб.
от 2 шт.1 490 руб.
от 4 шт.1 400 руб.
Добавить в корзину 1 шт. на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
Номенклатурный номер: 8020248537

Описание

Электроэлемент
MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.7V/3V 32-Pin VQFN T/R

Технические параметры

# I/Os (Max) 26
ADC Resolution 12
Clock Freq 32(MHz)
Cpu Family XMEGA
DAC Resolution 12
Device Core AVR
Frequency 32(MHz)
Instruction Set Architecture RISC
Interface Type I2C/SPI/USART
Mounting Surface Mount
Number of Timers - General Purpose 3
On-Chip ADC 16
On-Chip DAC 2
Operating Supply Voltage (Max) 3.6(V)
Operating Supply Voltage (Min) 1.6(V)
Operating Supply Voltage (Typ) 3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type VQFN EP
Packaging Tape and Reel
Pin Count 32
Program Memory Size 16KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 2KB(kB)
ADC Resolution: 12 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit/16 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 26 I/O
Number of Timers/Counters: 3 Timer
Package / Case: VQFN-32
Processor Series: ATXMEGA16E5
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: XMEGA E5
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Tradename: XMEGA

Техническая документация

Datasheet
pdf, 1952 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем