MCP33131-05-E/MS, 16 bit- ADC 500ksps, 10-Pin MSOP
![Фото 1/3 MCP33131-05-E/MS, 16 bit- ADC 500ksps, 10-Pin MSOP](https://static.chipdip.ru/lib/514/DOC028514594.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/469/DOC008469045.jpg)
![](https://static.chipdip.ru/lib/513/DOC028513056.jpg)
1 560 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
от 780 руб. × 4 платежа
Описание
Semiconductors\Data Converters\Analogue to Digital Converters
The MCP33131-05 16-bit Analog-to-Digital Converter (ADC) features a single-ended input, high performance and low power consumption in a small package, making it ideal for battery powered systems and remote data acquisition applications.
Технические параметры
Architecture | SAR |
Input Signal Type | Single Ended |
Input Type | Single Ended |
Integral Nonlinearity Error | ±2.2LSB |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADCs | 1 |
Package Type | MSOP |
Pin Count | 10 |
Power Supply Type | Single |
Resolution | 16 bit |
Sampling Rate | 500ksps |
Typical Single Supply Voltage | 1.8 V |
Analog Supply Voltage: | 1.8 V |
Architecture: | SAR |
Brand: | Microchip Technology |
Digital Supply Voltage: | 1.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
INL - Integral Nonlinearity: | 2.2 LSB |
Input Type: | Single-Ended |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Power Consumption: | 4.2 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | Analog to Digital Converters |
Qualification: | AEC-Q100 |
Reference Type: | External |
Reference Voltage: | 2.5 V to 5.1 V |
Resolution: | 16 bit |
Sampling Rate: | 500 kS/s |
Series: | MCP331xx-05 |
SFDR - Spurious Free Dynamic Range: | 99.4 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 86.9 dB |
SNR - Signal to Noise Ratio: | 73.8 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
THD - Total Harmonic Distortion: | -97.6 dBc |
Type: | High-Precision Data Acquisition |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем