125V 500mA, Rectifier Diode, 2-Pin SOD-80 FDLL333

Фото 1/2 125V 500mA, Rectifier Diode, 2-Pin SOD-80 FDLL333
Изображения служат только для ознакомления,
см. техническую документацию
8 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт. на сумму 2 000 руб.
Плати частями
от 500 руб. × 4 платежа
Номенклатурный номер: 8020261195
Артикул: FDLL333

Описание

Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes.

Технические параметры

Diameter 1.5mm
Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 500mA
Maximum Forward Voltage Drop 1.15V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOD-80
Peak Non-Repetitive Forward Surge Current 4A
Peak Reverse Repetitive Voltage 125V
Pin Count 2
Rectifier Type General Purpose
Base Part Number FDLL333
Capacitance @ Vr, F 6pF 0V, 1MHz
Current - Average Rectified (Io) 200mA
Current - Reverse Leakage @ Vr 3nA 125V
Manufacturer ON Semiconductor
Operating Temperature - Junction 175В C(Max)
Package / Case DO-213AC, MINI-MELF, SOD-80
Packaging Cut Tape(CT)
Part Status Active
Series -
Speed Small Signal =< 200mA(Io), Any Speed
Supplier Device Package SOD-80
Voltage - DC Reverse (Vr) (Max) 125V
Voltage - Forward (Vf) (Max) @ If 1.15V 300mA
Brand: onsemi/Fairchild
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
If - Forward Current: 500 mA
Ir - Reverse Current: 3 nA
Manufacturer: onsemi
Max Surge Current: 4 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: LL-34
Peak Reverse Voltage: 150 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: General Purpose Diodes
Series: FDLL333
Subcategory: Diodes & Rectifiers
Type: Small Signal Switching Diode
Vf - Forward Voltage: 1.15 V
Vr - Reverse Voltage: 150 V
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 127 КБ
Datasheet
pdf, 273 КБ
Документация
pdf, 274 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов