2368650-3, Fiber Optic Cable Assemblies QSFP28-QSFP28, AOC, 3m Length

2368650-3, Fiber Optic Cable Assemblies QSFP28-QSFP28, AOC, 3m Length
Изображения служат только для ознакомления,
см. техническую документацию
85 500 руб.
1 шт. на сумму 85 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020263857
Артикул: 2368650-3
Бренд: TE Connectivity

Описание

Wire & Cable\Fiber Optic\Fiber Optic Cable Assemblies
Active Optical Cable Assemblies
TE Connectivity's (TE) SFP, QSFP, QSFP-DD, and OSFP Active Optical Cable Assemblies provide improved cable flexibility and longer reach compared to traditional passive copper solutions and emerging active copper solutions. TE's Active Optical Cable Assemblies support high-performance computing, data center, and networking interconnect applications. These cable assemblies feature a comprehensive range of data rates and form factors, offering ease of installation, reduced power and latency, and product versatility.

Технические параметры

Brand: TE Connectivity
Cable Length: 3 m
Connector End A: QSFP28
Connector End B: QSFP28
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Mode: Multimode
Packaging: Tray
Port Type: Duplex
Product Category: Fiber Optic Cable Assemblies
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic

Техническая документация

Datasheet
pdf, 256 КБ