LM62460RPHR, Switching Voltage Regulators 6-A buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150

LM62460RPHR, Switching Voltage Regulators 6-A buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
1 340 руб.
от 10 шт.1 090 руб.
от 100 шт.822 руб.
от 250 шт.724.32 руб.
1 шт. на сумму 1 340 руб.
Плати частями
от 335 руб. × 4 платежа
Номенклатурный номер: 8020263913
Артикул: LM62460RPHR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 3 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 6 A
Output Voltage: 1 V to 34.2 V
Package / Case: VQFN-HR-16
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 0.662 uA
Series: LM62460
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz to 2.2 MHz
Topology: Buck
Type: Step-Down Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем