2368651-5, Fiber Optic Cable Assemblies QSFP56-QSFP56, AOC, 10m Length

Фото 1/2 2368651-5, Fiber Optic Cable Assemblies QSFP56-QSFP56, AOC, 10m Length
Изображения служат только для ознакомления,
см. техническую документацию
268 200 руб.
1 шт. на сумму 268 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020263951
Артикул: 2368651-5
Бренд: TE Connectivity

Описание

Wire & Cable\Fiber Optic\Fiber Optic Cable Assemblies
Active Optical Cable Assemblies
TE Connectivity's (TE) SFP, QSFP, QSFP-DD, and OSFP Active Optical Cable Assemblies provide improved cable flexibility and longer reach compared to traditional passive copper solutions and emerging active copper solutions. TE's Active Optical Cable Assemblies support high-performance computing, data center, and networking interconnect applications. These cable assemblies feature a comprehensive range of data rates and form factors, offering ease of installation, reduced power and latency, and product versatility.

Технические параметры

Brand: TE Connectivity
Cable Length: 10 m
Connector End A: QSFP
Connector End B: QSFP
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Mode: Multimode
Packaging: Tray
Port Type: Duplex
Product Category: Fiber Optic Cable Assemblies
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Body Orientation Straight
Contact Material Copper
Current Rating 1.28A
Form Factor QSFP
Gender Plug
Number of Contacts 38 Pin
Number of Ports 2
Series 2368651
Termination Method Cable
Type Multimode Round Fiber Cable
Voltage Rating 3.465 V

Техническая документация

Datasheet
pdf, 249 КБ
Datasheet
pdf, 268 КБ