LTC7103RUHE-1#PBF, Switching Voltage Regulators High Volt, High Current Synch Buck

LTC7103RUHE-1#PBF, Switching Voltage Regulators High Volt, High Current Synch Buck
Изображения служат только для ознакомления,
см. техническую документацию
3 150 руб.
от 10 шт.2 760 руб.
от 25 шт.2 470 руб.
1 шт. на сумму 3 150 руб.
Плати частями
от 789 руб. × 4 платежа
Номенклатурный номер: 8020263987
Артикул: LTC7103RUHE-1#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LTC4249 Dual Electronic Circuit Breaker (ECB)

Analog Devices Inc. LTC4249 Dual Electronic Circuit Breaker (ECB) provides independent overcurrent protection to a pair of loads. Each channel has a precision enable input, current monitor output, and ready status output. A single resistor configures the ECB threshold. If either channel detects an overcurrent condition, the corresponding breaker disconnects the input from the load.

Технические параметры

Brand: Analog Devices
Development Kit: DC2317A
Factory Pack Quantity: Factory Pack Quantity: 61
Input Voltage, Max: 105 V
Input Voltage, Min: 4.4 V
Input Voltage: 12 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2.3 A
Output Voltage: 1 V to 105 V
Package / Case: QFN-36
Packaging: Tube
Part # Aliases: LTC7067RMSE#PBF
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 2 uA
Series: LTC7103
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.4 V
Switching Frequency: 200 kHz to 2 MHz
Topology: Buck

Техническая документация

Datasheet
pdf, 2677 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем