SFSA240GM2AK2TA- I-6B-51B-STD, Solid State Drives - SSD Industrial M.2 SATA SSD, X-75m2 (2280) P, 240 GB, 3D TLC Flash, -40C to +85C

SFSA240GM2AK2TA- I-6B-51B-STD, Solid State Drives - SSD Industrial M.2 SATA SSD, X-75m2 (2280) P, 240 GB, 3D TLC Flash, -40C to +85C
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 850 руб.
1 шт. на сумму 50 850 руб.
Плати частями
от 12 714 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020264073
Артикул: SFSA240GM2AK2TA-I-6B-51B-STD
Бренд: Swissbit

Описание

Semiconductors\Memory ICs\Storage\Solid State Drives - SSD
X-75m2 2280 P Industrial M.2 SATA SSDs

Swissbit X-75m2 2280 P Industrial M.2 SATA SSDs feature dynamic and static wear-leveling, powersafe™ functionality, and onboard power fail protection. These SSDs are available in 240GBytes, 480GBytes, 960GBytes, and 1920GBytes capacities with a form factor of 80mm x 22mm x 3.58mm. The X-75m2 SSDs offer active and passive data care management and lifetime enhancements including dynamic bad block remapping and write amplification reduction. These SSDs support TRIM and NCQ, ATA security feature set, and End-to-End (E2E) data protection. The X-75m2 SSDs utilize Triple-Level Cell (TLC) 3D NAND Flash technology and can endure 1500g/50g shock/vibration.

Технические параметры

Форм-фактор M.2 2280
Brand: Swissbit
Configuration: TLC 3D NAND
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: M.2 2280
Interface Type: SATA
Manufacturer: Swissbit
Maximum Operating Temperature: +85 C
Memory Size: 240 GB
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Part # Aliases: 608382
Product Category: Solid State Drives-SSD
Product Type: Solid State Drives-SSD
Product: M.2 SSDs
Subcategory: Memory & Data Storage
Sustained Read: 560 MB/s
Sustained Write: 500 MB/s

Техническая документация

Datasheet
pdf, 217 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.