CMS-151125-18S-X8, Speakers & Transducers speaker 15 x 11 mm 2.5 mm deep peek Nd-Fe-B 1 W 8 ohm 950 Hz spring conatcts

CMS-151125-18S-X8, Speakers & Transducers speaker 15 x 11 mm 2.5 mm deep peek Nd-Fe-B 1 W 8 ohm 950 Hz spring conatcts
Изображения служат только для ознакомления,
см. техническую документацию
764 шт., срок 5-7 недель
470 руб.
от 10 шт.370 руб.
от 25 шт.329 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020264211
Артикул: CMS-151125-18S-X8
Бренд: CUI Inc

Описание

Electromechanical\Audio Devices\Speakers & Transducers
Speakers Neodymium Iron Boron 950Hz 1.2W 95dBA 8Ohm Rectangular IPX8 Spring Contact

Технические параметры

Brand: CUI Devices
Cone Material: Polyetheretherketone(PEEK)
Frequency Response: 20 kHz
Impedance: 8 Ohms
IP Rating: IPX8
Manufacturer: CUI Devices
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Power Rating: 1 W
Product Category: Speakers & Transducers
Product Type: Speakers & Transducers
Product: Speakers
Self Resonant Frequency: 950 Hz
Shape: Rectangular
Sound Pressure Level: 97 dB
Subcategory: Audio Devices
Termination Style: Spring Contact
Type: Speaker
Cone Material PEEK
ECCN (US) EAR99
EU RoHS Compliant
Frequency Range (Hz) 760 to 20000
Housing Material Polyphthalamide
Impedance (Ohm) 8
IP Rating IPX8
Magnet Material Neodymium Iron Boron
Maximum Input Power (W) 1.2
Packaging Tray
Rated Input Power (W) 1
Resonant Frequency (Hz) 950
Shape Rectangular
Sound Pressure (dBA) 95
Technology Magnet
Termination Method Spring Contact

Техническая документация

Datasheet
pdf, 523 КБ
Datasheet
pdf, 526 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.