TPS544C26RXXR, Switching Voltage Regulators 4-V to 16-V, 35-A SVID and I²C synchronous step-down converter 37-WQFN-FCRLF -40 to 12

TPS544C26RXXR, Switching Voltage Regulators 4-V to 16-V, 35-A SVID and I²C synchronous step-down converter 37-WQFN-FCRLF -40 to 12
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
от 10 шт.1 510 руб.
от 100 шт.1 150 руб.
от 250 шт.1 036.33 руб.
1 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Номенклатурный номер: 8020291772
Артикул: TPS544C26RXXR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 16 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 16 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 35 A
Output Voltage: 250 mV to 3.04 V
Package / Case: WQFN-37
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 7.9 mA
Series: TPS544C26
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 600 kHz to 1.2 MHz
Topology: Buck
Type: Synchronous

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем