216945-3004, Headers & Wire Housings ULTRA-FIT HSG 02X02P

216945-3004, Headers & Wire Housings ULTRA-FIT HSG 02X02P
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.240 руб.
от 100 шт.198 руб.
от 500 шт.150.81 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020291966
Артикул: 216945-3004
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ultra-Fit Power Connectors
Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Product Category: Molex
Series: 216945
Tradename: Ultra-Fit