225CTVABT, Tactile Switches 7.2 x 7.2 x 4.7mm 300gf gray IP67 Rated

225CTVABT, Tactile Switches 7.2 x 7.2 x 4.7mm 300gf gray IP67 Rated
Изображения служат только для ознакомления,
см. техническую документацию
600 шт., срок 4-7 недель
140 руб.
от 10 шт.120 руб.
от 120 шт.90 руб.
от 540 шт.80.61 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020291995
Артикул: 225CTVABT

Описание

Electromechanical\Switches\Tactile Switches
225C Tactile Switches
CTS Electronic Components 225C Tactile Switches provide simple ad intuitive operation. These switches are compatible with wave soldering and manual soldering. The 225C tactile switches feature standard through-hole terminal configurations, a good tactile feel, 100mΩ maximum contact resistance, 2Kgf actuator strength, and 100.000 cycles actuation life. These switches operate from -20°C to 70°C temperature range and are IP67-rated. The 225C switches are lead-free and compliant with RoHS directives 2011/65/EU and 2015/863.

Технические параметры

Actuator Length: 4.7 mm
Actuator: Square
Brand: CTS Electronic Components
Factory Pack Quantity: Factory Pack Quantity: 60
Illuminated: Non-Illuminated
IP Rating: IP67
Life: 100000 Cycle
Manufacturer: CTS
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Operating Force: 300 gf
Packaging: Tube
Product Category: Tactile Switches
Product Type: Tactile Switches
Product: Tactile Switches
Series: 225C
Subcategory: Switches
Termination Style: Through Hole
Travel: 0.5 mm
Type: Tactile Switch

Техническая документация

Datasheet
pdf, 372 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.