MAX8686ETL+T, Switching Voltage Regulators Single/Multiphase, Step-Down, DC-DC Conv

MAX8686ETL+T, Switching Voltage Regulators Single/Multiphase, Step-Down, DC-DC Conv
Изображения служат только для ознакомления,
см. техническую документацию
4 440 руб.
от 10 шт.3 880 руб.
от 25 шт.3 480 руб.
от 100 шт.2 852.69 руб.
1 шт. на сумму 4 440 руб.
Плати частями
от 1 110 руб. × 4 платежа
Номенклатурный номер: 8020292104
Артикул: MAX8686ETL+T
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MAX8686 Single/Multiphase DC-DC Converters
Analog Devices Inc. MAX8686 Single/Multiphase DC-DC Converters with integrated MOSFETs operate from a 4.5V to 20V input supply and generate an adjustable output voltage from 0.7V to 5.5V while delivering up to 25A per phase. ADI MAX8686 features programmable phase-shedding capability for improved efficiency during reduced load conditions. This ADI DC-DC converter employs a peak current-mode architecture that operates with an adjustable switching frequency from 300kHz to 1MHz. An adjustable current-limit threshold allows for optimization for different applications with different load currents. This Maxim Integrated DC-DC converter can be paralleled (up to eight) together in a true multiphase mode to deliver up to 200A of output current. It is ideal for use in a variety of applications, including DDR memory, POL power supplies, servers, telecom equipment, and more.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 20 V
Input Voltage, Min: 4.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 25 A
Output Voltage: 700 mV to 5.5 V
Package / Case: TQFN-40
Part # Aliases: MAX8686
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: MAX8686
Subcategory: PMIC-Power Management ICs
Switching Frequency: 300 kHz to 1 MHz
Topology: Buck
Type: Voltage Converter

Техническая документация

Datasheet
pdf, 410 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем