AS72651-BLGM, Ambient Light Sensors MULTISPECTRAL SENSING ENGINE

AS72651-BLGM, Ambient Light Sensors MULTISPECTRAL SENSING ENGINE
Изображения служат только для ознакомления,
см. техническую документацию
1308 шт., срок 5-7 недель
3 290 руб.
от 10 шт.2 360 руб.
от 25 шт.2 100 руб.
от 100 шт.1 737.69 руб.
1 шт. на сумму 3 290 руб.
Плати частями
от 824 руб. × 4 платежа
Номенклатурный номер: 8020292481
Артикул: AS72651-BLGM
Бренд: AMS OSRAM GROUP

Описание

Sensors\Optical Sensors\Ambient Light Sensors
AS7265x Smart Spectral Sensors

ams OSRAM AS7265x Smart Spectral Sensors consists of three sensor devices AS72651 with master capability, AS72652, and AS72653. The multi-spectral sensors can be used for spectral identification in a range from visible to NIR. Using the AS7265x chipset requires the use of firmware. The AS7265x 18-channel multi-spectral sensor chipset ranges from 410nm to 940nm. Each AS7265x device has two integrated LED drivers with programmable current and can be timed for electronic shutter applications. Features include a UART or I 2 C slave digital interface, 16-bit ADC with digital access, and programmable LED drivers. Typical applications include horticultural and specialty lighting, product/brand authentication, anti-counterfeiting, and portable spectroscopy.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 500
Fall Time: 300 ns
Manufacturer: ams OSRAM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.6 V
Package / Case: LGA-20
Packaging: Reel, Cut Tape
Part # Aliases: 191960080 Q65114A0860
Peak Wavelength: 600 nm to 870 nm
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Ambient Light Sensors
Rise Time: 300 ns
Series: AS7265x
Subcategory: Optical Detectors and Sensors
Type: Multi-Spectral Sensor

Техническая документация

Datasheet
pdf, 1058 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.