LMR23625CFPQDRRRQ1, Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER®, 4V to 36V, 2.5A Synchronous Step-Down Converter 12-W

LMR23625CFPQDRRRQ1, Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER®, 4V to 36V, 2.5A Synchronous Step-Down Converter 12-W
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 10 шт.980 руб.
от 100 шт.728 руб.
от 250 шт.644.09 руб.
1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Номенклатурный номер: 8020293072
Артикул: LMR23625CFPQDRRRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2.5 A
Output Voltage: 1 V to 28 V
Package / Case: SON-12
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 75 uA
Series: LMR23625-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 2.1 MHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Synchronous Step-Down Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем