218989-0210, Headers & Wire Housings Micro-Fit+ RA Header SMT 3mm Pitch Single Row 2 Ckts Matte (Sn) Plating Glow-Wire Press Clip Blk

218989-0210, Headers & Wire Housings Micro-Fit+ RA Header SMT 3mm Pitch Single Row 2 Ckts Matte (Sn) Plating Glow-Wire Press Clip Blk
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 10 шт.1 450 руб.
от 100 шт.1 070 руб.
от 500 шт.956.10 руб.
1 шт. на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
Номенклатурный номер: 8020308689
Артикул: 218989-0210
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Glow Wire Micro-Fit+ Connectors
Molex Glow Wire Micro-Fit+ Connectors offer a 3mm pitch, a high current rating of 13A, and are glow wire capable. These connectors feature fully isolated contacts on each side of the interface to help prevent potential arcing, a unique keying design to prevent mismating, and a small PCB footprint that provides design flexibility. The surface-mount technology (SMT) and through-hole technology (THT) headers offer flexibility in PCB designs, with clip and nail SMT options available for improved strength and reliability. Molex Glow Wire Micro-Fit+ Connectors are suitable for various environments, including consumer, medical, automotive, sustainable energy, and telecommunications.

Технические параметры

Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 2880
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Part # Aliases: 218989021002189890210
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 218989
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Micro-Fit+
Voltage Rating: 600 VAC/DC

Техническая документация

Чертеж
pdf, 183 КБ