STGSB200M65DF2AG, IGBTs Automotive-grade trench gate field-stop, 650 V, 200 A low-loss M series IGBT

59 шт., срок 5-7 недель
5 610 руб.
от 10 шт.4 400 руб.
от 25 шт.4 280 руб.
от 50 шт.3 759.76 руб.
1 шт. на сумму 5 610 руб.
Плати частями
от 1 404 руб. × 4 платежа
Номенклатурный номер: 8020308792
Артикул: STGSB200M65DF2AG
Бренд: STMicroelectronics

Описание

Unclassified
MDmesh™ M6 MOSFETs
STMicroelectronics MDmesh™ M6 MOSFETs combine a low gate charge (Q g ) with an optimized capacitance profile to target high efficiency on new topologies in power conversion applications. The super-junction MDmesh M6 series offers extremely high-efficiency performance resulting in increased power density and a low gate charge for high frequencies. The M6 series MOSFETs have a breakdown voltage ranging from 600 to 700V. They are available in a wide range of packaging options, including a TO-Leadless (TO-LL) package solution, allowing efficient thermal management. The devices include a wide range of operating voltages for industrial applications, including chargers, adapters, silver box modules, LED lighting, telecom, server, and solar.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: STMicroelectronics
Packaging: Reel, Cut Tape
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Qualification: AEC-Q101
Subcategory: IGBTs
Вес, г 1

Техническая документация

Datasheet
pdf, 554 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.