AM2432BSEFHIALXR, ARM Microcontrollers - MCU Dual-core Arm® Cortex®-R5F-based MCU with industrial communications and security up to 800 MHz

AM2432BSEFHIALXR, ARM Microcontrollers - MCU Dual-core Arm® Cortex®-R5F-based MCU with industrial communications and security up to 800 MHz
Изображения служат только для ознакомления,
см. техническую документацию
5 010 руб.
от 10 шт.4 380 руб.
от 25 шт.3 930 руб.
от 100 шт.3 216.20 руб.
1 шт. на сумму 5 010 руб.
Плати частями
от 1 254 руб. × 4 платежа
Номенклатурный номер: 8020308893
Артикул: AM2432BSEFHIALXR
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 10 bit
Analog Supply Voltage: 1.71 V to 1.89 V
Brand: Texas Instruments
Core: ARM Cortex R5F
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 1 Channel
Number of I/Os: 148 I/O
Package / Case: FCCSP-293
Packaging: Reel, Cut Tape
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 2 MB
Program Memory Type: OCSRAM
Series: AM2432
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Tradename: Arm, Cortex
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем