S15KS20, DC Power Connectors 15 Amp Series Sealed Plug, 0.225" [5.7mm] Max Cable Size

S15KS20, DC Power Connectors 15 Amp Series Sealed Plug, 0.225" [5.7mm] Max Cable Size
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 4-7 недель
4 720 руб.
от 10 шт.4 380 руб.
от 25 шт.3 470 руб.
от 50 шт.3 173.62 руб.
1 шт. на сумму 4 720 руб.
Плати частями
от 1 180 руб. × 4 платежа
Номенклатурный номер: 8020309242
Артикул: S15KS20

Описание

Power\DC Power Connectors
15A DC Power Jacks & Plugs

Switchcraft 15A DC Power Jacks and Plugs take the rugged and easy-to-use design of a barrel connector and expand the possibilities to higher-power applications. The Switchcraft 15A DC Power Jacks and Plugs can safely handle three times the current of typical 5A power jacks. These connectors are sealed to a water resistance of IP68 and offer a sturdy metal coupling ring, so connections are always securely locked in. These jacks and plugs are rated for a minimum of 5000 insertion/withdrawal cycles (current carry only).

Технические параметры

Brand: Conxall/Switchcraft
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Switchcraft
Packaging: Bulk
Product Category: DC Power Connectors
Product Type: DC Power Connectors
Product: Accessories
Series: 15 Amp
Subcategory: Power Connectors
Voltage Rating: 24 V

Техническая документация

Datasheet
pdf, 204 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.