ADG732BSUZ, IC: мультиплексор; 32: 1; Ch: 1; parallel; TQFP48; туба; 18МГц

Фото 1/3 ADG732BSUZ, IC: мультиплексор; 32: 1; Ch: 1; parallel; TQFP48; туба; 18МГц
Изображения служат только для ознакомления,
см. техническую документацию
2 340 руб.
от 10 шт.1 900 руб.
от 30 шт.1 570 руб.
от 100 шт.1 211.35 руб.
1 шт. на сумму 2 340 руб.
Плати частями
от 585 руб. × 4 платежа
Номенклатурный номер: 8020311427
Артикул: ADG732BSUZ
Бренд: Analog Devices

Описание

Interface\Analog Switches / Multiplexers
1 Circuit IC Switch 32:1 5.5Ohm 48-TQFP (7x7)

Технические параметры

Number of Channels 1
On-State Resistance (Max) 5.5Ω
Supply Voltage 1.8V~5.5V
-3db Bandwidth 18MHz
Base Product Number ADG732 ->
Channel Capacitance (CS(off), CD(off)) 13pF, 275pF
Charge Injection 1pC
Crosstalk -72dB @ 1MHz
Current - Leakage (IS(off)) (Max) 250pA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 32:1
Number of Circuits 1
Operating Temperature -40В°C ~ 125В°C (TA)
Package Tray
Package / Case 48-TQFP
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 48-TQFP (7x7)
Voltage - Supply, Dual (VВ±) В±2.5V
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Bandwidth: 18 MHz
Brand: Analog Devices
Configuration: 1x32:1
Dual Supply Voltage: 2.5 V
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-2.75 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-2.25 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 32 Channel
Off Isolation - Typ: 72 dB
Off Time - Max: 22 ns
On Resistance - Max: 5.5 Ohms
On Time - Max: 32 ns
Operating Supply Voltage: 5 V
Package / Case: TQFP-48
Packaging: Tray
Pd - Power Dissipation: 100 uW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG732
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Category Integrated Circuits(ICs)
Circuit 1x32
Family Switches, Multiplexers, Demultiplexers
On-State Resistance 11 Ohm
Other Names ADG732BSUZ-REEL
Packaging Tape & Reel(TR)
Standard Package 2
Type Analog Multiplexers
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±2.5 V
Voltage Supply Source Single, Dual Supply
Вес, г 1.5

Техническая документация

ADG726_732
pdf, 263 КБ
ADG726_732
pdf, 444 КБ
Datasheet
pdf, 384 КБ
Datasheet ADG732BSUZ
pdf, 341 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем