DFLZ10-7, 5uA@7.5V 4Ohm SIngle 9.4V~10.6V 1W 10V Power-DI-123 Zener DIodes
![Фото 1/4 DFLZ10-7, 5uA@7.5V 4Ohm SIngle 9.4V~10.6V 1W 10V Power-DI-123 Zener DIodes](https://static.chipdip.ru/lib/433/DOC016433064.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/613/DOC023613456.jpg)
![](https://static.chipdip.ru/lib/176/DOC004176163.jpg)
![](https://static.chipdip.ru/lib/543/DOC016543025.jpg)
65 руб.
Кратность заказа 5 шт.
от 50 шт. —
41 руб.
от 150 шт. —
36 руб.
5 шт.
на сумму 325 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Zener Diode 10V 1W В±6% Surface Mount PowerDIв„ў 123
Технические параметры
Base Product Number | DFLZ10 -> |
Current - Reverse Leakage @ Vr | 5ВµA @ 7.5V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 4 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | POWERDIВ®123 |
Power - Max | 1W |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | PowerDIв„ў 123 |
Tolerance | В±6% |
Voltage - Forward (Vf) (Max) @ If | 1.2V @ 200mA |
Voltage - Zener (Nom) (Vz) | 10V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1000 |
Maximum Power Dissipation @ 25C (mW) | 1000 |
Maximum Reverse Leakage Current (uA) | 5 |
Maximum Zener Impedance (Ohm) | 4 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 10 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
Supplier Temperature Grade | Automotive |
Test Current (mA) | 50 |
Type | Voltage Regulator |
Typical Voltage Temperature Coefficient | 0.07%/C |
Zener Voltage Tolerance | 5% |
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1 W |
Maximum Reverse Leakage Current | 5µA |
Maximum Zener Impedance | 4Ω |
Minimum Operating Temperature | -55 °C |
Nominal Zener Voltage | 10V |
Number of Elements per Chip | 1 |
Package Type | PowerDI 123 |
Test Current | 50mA |
Zener Type | Voltage Regulator |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 5 uA |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI 123-2 |
Pd - Power Dissipation: | 1 W |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Series: | DFLZ10 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 50 mA |
Vf - Forward Voltage: | 1.2 V |
Voltage Temperature Coefficient: | 0.09%/C |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 10 V |
Zener Current: | 5 uA |
Zz - Zener Impedance: | 4 Ohms |
AEC Qualified Number | AEC-Q101 |
Maximum Power Dissipation @ 25C - (mW) | 1000 |
Maximum Reverse Leakage Current - (uA) | 5 |
Maximum Zener Impedance - (Ohm) | 4 |
Military | No |
Operating Temperature - (??C) | -55~150 |
Test Current - (mA) | 50 |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 390 КБ
Datasheet
pdf, 227 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 206 КБ
Datasheet
pdf, 65 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов