ADM3057EBRWZ-RL, SOIC-20-300mIl CAN ICs

ADM3057EBRWZ-RL, SOIC-20-300mIl CAN ICs
Изображения служат только для ознакомления,
см. техническую документацию
2 910 руб.
от 10 шт.2 570 руб.
от 30 шт.2 180 руб.
от 100 шт.1 745.33 руб.
1 шт. на сумму 2 910 руб.
Плати частями
от 729 руб. × 4 платежа
Номенклатурный номер: 8020312083
Артикул: ADM3057EBRWZ-RL
Бренд: Analog Devices

Описание

ADM3055E & ADM3057E Isolated CAN Transceivers
Analog Devices Inc. ADM3055E and ADM3057E Isolated CAN Transceivers are 5kV rms and 3kV rms isolated controller area network (CAN) physical layer transceivers with integrated isolated DC-to-DC converters. Analog Devices ADM3055E and ADM3057E support data rates as high as 12Mbps. The devices use iCoupler® technology to combine a 3-channel isolator, a CAN transceiver, and an isoPower® dc-to-dc converter into a single, SMD, small outline integrated circuit (SOIC) package. The CAN Transceivers are powered by a single 5V supply, realizing a fully isolated solution for CAN and CAN FD. The devices offer complete isolation between the CAN controller and the physical layer bus.

Технические параметры

Brand: Analog Devices
Data Rate: 12 Mb/s
ESD Protection: 4 kV
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 13.5 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Package / Case: SOIC-20
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 150 ns
Series: ADM3057E
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: CAN FD Transceiver
Вес, г 0.7

Техническая документация

Datasheet
pdf, 484 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем