DDZX12C-7, ±3% 300mW 12V SOT-23-3 Zener DIodes

Фото 1/2 DDZX12C-7, ±3% 300mW 12V SOT-23-3 Zener DIodes
Изображения служат только для ознакомления,
см. техническую документацию
15 руб.
Кратность заказа 10 шт.
от 100 шт.11 руб.
10 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020312152
Артикул: DDZX12C-7
Бренд: DIODES INC.

Описание

Zener Diode 12V 300mW В±3% Surface Mount SOT-23-3

Технические параметры

Base Product Number DDZX12 ->
Current - Reverse Leakage @ Vr 100nA @ 9.1V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 12 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 300mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Tolerance В±3%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 12V
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 300
Maximum Power Dissipation @ 25C (mW) 300
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 12
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 12
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SOT-23
Supplier Package SOT-23
Test Current (mA) 10
Type Voltage Regulator
Zener Voltage Tolerance 2.532%
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 300 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: DDZX12C
Subcategory: Diodes & Rectifiers
Test Current: 10 mA
Voltage Tolerance: 2.532%
Vz - Zener Voltage: 12 V
Zener Current: 100 nA
Zz - Zener Impedance: 12 Ohms
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов