BAV99HDWQ-13, SOT-363-6 SwItchIng DIode
![BAV99HDWQ-13, SOT-363-6 SwItchIng DIode](https://static.chipdip.ru/lib/896/DOC002896771.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 руб.
Кратность заказа 10 шт.
от 100 шт. —
11 руб.
от 300 шт. —
9.50 руб.
от 1000 шт. —
8.53 руб.
10 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
BAV99DWQ Surface Mount Switching Diode Array
Diodes Incorporated BAV99DWQ Surface Mount Switching Diode Array is a small surface mount package with fast switching speed. These switching diode Arrays have two "BAV99" circuits in one package and low reverse recovery time for fast switching. The BAV99DWQ diode arrays are qualified to AEC-Q101 standard and PPAP (Production Part Approval Process) capable. The moisture sensitivity of these arrays is of level 1 as per J-STD-020 standard. The surface mount switching diode arrays are free from lead, halogen, and antimony. These arrays from Diodes Incorporated are available in the SOT363 package.
Diodes Incorporated BAV99DWQ Surface Mount Switching Diode Array is a small surface mount package with fast switching speed. These switching diode Arrays have two "BAV99" circuits in one package and low reverse recovery time for fast switching. The BAV99DWQ diode arrays are qualified to AEC-Q101 standard and PPAP (Production Part Approval Process) capable. The moisture sensitivity of these arrays is of level 1 as per J-STD-020 standard. The surface mount switching diode arrays are free from lead, halogen, and antimony. These arrays from Diodes Incorporated are available in the SOT363 package.
Технические параметры
Average Forward Current | 200мА |
Forward Surge Current | 4А |
Forward Voltage Max | 1.25В |
Repetitive Peak Reverse Voltage | 100В |
Reverse Recovery Time | 4нс |
Квалификация | AEC-Q101 |
Количество Выводов | 6вывод(-ов) |
Линейка Продукции | BAV99 |
Максимальная Рабочая Температура | 150 C |
Стиль Корпуса Диода | SOT-363 |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Brand: | Diodes Incorporated |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 500 nA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 4 A |
Maximum Diode Capacitance: | 1.5 pF |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-363-6 |
Pd - Power Dissipation: | 250 mW |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Qualification: | AEC-Q101 |
Recovery Time: | 4 ns |
Series: | BAV99 |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 1.25 V |
Вес, г | 0.04 |
Техническая документация
Datasheet BAV99HDWQ-13
pdf, 384 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов