HSC200330RJ, Резистор

HSC200330RJ, Резистор
Изображения служат только для ознакомления,
см. техническую документацию
21 880 руб.
1 шт. на сумму 21 880 руб.
Плати частями
от 5 470 руб. × 4 платежа
Номенклатурный номер: 8020325766
Артикул: HSC200330RJ
Бренд: TE Connectivity

Описание

Type HS Aluminium-Housed Power Resistors TE Connectivity's CGS type HS aluminium-housed power resistors are extremely stable, high-quality wire wound resistors made from quality materials for optimum reliability and stability. These TE power resistors can dissipate high power in a limited space with a relatively low surface temperature. The aluminium housing in type HS resistors helps to rapidly dissipate power to a specified heat sink. Type HS offers a leading 5W to 500W range of power ratings and is ideal for a wide range of industries.

Технические параметры

Brand: TE Connectivity/Holsworthy
Factory Pack Quantity: 2
Features: Aluminum Housed Resistors
Manufacturer: TE Connectivity
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Packaging: Bulk
Part # Aliases: 1-1630019-7
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Aluminum Housed Resistors
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 30 PPM/C
Termination Style: Solder Lug
Вес, г 1

Техническая документация

Datasheet HSC200330RJ
pdf, 153 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»