218216-0400, Headers & Wire Housings Micro-Fit+ RA Header SMT 3mm Pitch Dual Row 4 Ckts (Sn) Plating Glow-Wire Solder Nail Blk Reel
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 180 руб.
от 10 шт. —
1 820 руб.
от 100 шт. —
1 440 руб.
от 1800 шт. —
1 252.51 руб.
1 шт.
на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
от 545 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Glow Wire Micro-Fit+ ConnectorsMolex Glow Wire Micro-Fit+ Connectors offer a 3mm pitch, a high current rating of 13A, and are glow wire capable. These connectors feature fully isolated contacts on each side of the interface to help prevent potential arcing, a unique keying design to prevent mismating, and a small PCB footprint that provides design flexibility. The surface-mount technology (SMT) and through-hole technology (THT) headers offer flexibility in PCB designs, with clip and nail SMT options available for improved strength and reliability. Molex Glow Wire Micro-Fit+ Connectors are suitable for various environments, including consumer, medical, automotive, sustainable energy, and telecommunications.
Технические параметры
Brand: | Molex |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 12.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1800 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Gender: | Receptacle |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | PCB Mount |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 218216040002182160400 |
Pitch: | 3 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 218216 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Micro-Fit+ |
Voltage Rating: | 600 VAC/DC |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
Gender | HDR |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 12.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 4 |
Number of Rows | 2 |
Packaging | Tape and Reel |
PPAP | No |
Row Spacing (mm) | 3 |
Terminal Pitch (mm) | 3 |
Termination Method | Solder |
Type | Wire to Board |