08094960, Control Switches El.Bms Tgc/S 12V Wity Protection

08094960, Control Switches El.Bms Tgc/S 12V Wity Protection
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
84 930 руб.
1 шт. на сумму 84 930 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020335362
Артикул: 08094960
Бренд: Littelfuse

Описание

Electromechanical\Switches\Control Switches
Relays/Contactors/Switches for Commercial Vehicles

Littelfuse offers a wide range of relays, contactors, and switches designed for commercial vehicle products. Littelfuse features a selection of DC solenoids and relays, such as plug-in relays, solid-state relays, compact relays, and more. The DC solenoids are relays used for remote switching of electrical currents from 20A to 600A. The electrical and electronic switches include a portfolio of manually or mechanically operated and foot-operated switches as well as switches activated by temperature or pressure.

Технические параметры

Brand: Littelfuse
Factory Pack Quantity: Factory Pack Quantity: 2
Manufacturer: Littelfuse
Packaging: Bulk
Product Category: Control Switches
Product Type: Control Switches
Subcategory: Switches
Tradename: Menber's

Техническая документация

Datasheet
pdf, 537 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.