ACS724LMATR-50AB-T, Board Mount Current Sensors CURRENT SENSOR WITH COMMON-MODE FIELD REJECTION

ACS724LMATR-50AB-T, Board Mount Current Sensors CURRENT SENSOR WITH COMMON-MODE FIELD REJECTION
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
от 10 шт.1 300 руб.
от 100 шт.960 руб.
от 250 шт.822.38 руб.
1 шт. на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
Номенклатурный номер: 8020335376
Артикул: ACS724LMATR-50AB-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
0A to 400A Integrated Current Sensor ICs

Allegro MicroSystems 0A to 400A Current Sensor ICs with Integrated Conductor are fully integrated solutions that provide high accuracy and reliability. The 0A to 400A Integrated Current Sensor ICs are automotive-grade devices that can take the heat and deliver highly accurate open-loop current sensing in the harshest applications environments. The 100µΩ CB package with high isolation is designed for sensing up to 400A.

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: SOICW-16
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 4 us
Sensor Type: Current Sense
Series: ACS724
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Hall-Effect

Техническая документация

Datasheet
pdf, 1630 КБ