BD7J101EFJ-LBE2, Switching Voltage Regulators Low Power Isolated Flyback Converter IC with Integrated Switching MOSFET

Фото 1/2 BD7J101EFJ-LBE2, Switching Voltage Regulators Low Power Isolated Flyback Converter IC with Integrated Switching MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
5000 шт., срок 4-7 недель
1 330 руб.
от 10 шт.1 050 руб.
от 100 шт.819 руб.
от 250 шт.722.09 руб.
1 шт. на сумму 1 330 руб.
Плати частями
от 334 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020335524
Артикул: BD7J101EFJ-LBE2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Current Sensing Resistors
ROHM Semiconductor Current Sensing Resistors are developed for a wide range of applications requiring a greater degree of reliability. ROHM Semiconductor Current Sensing Resistors use a high-performance alloy for the resistive element, enabling high accuracy current detection with excellent temperature characteristics. Applications include portable devices such as smartphones as well as automotive and industrial systems.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 80 V
Input Voltage, Min: 8 V
Input Voltage: 48 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Package / Case: HTSOP-J8
Packaging: Reel, Cut Tape
Part # Aliases: BD7J101EFJ-LB
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 8 V
Switching Frequency: 400 kHz
Topology: Flyback
Type: Isolated Flyback Converter
Maximum Operating Current 0.45mA
Maximum Operating Supply Voltage 80 V
Number of Channels 1
Number of Outputs 1
Package Type HTSOP-J8
Pin Count 8
Power Switch Topology Low Side
Power Switch Type Low Side

Техническая документация

Datasheet
pdf, 1140 КБ
Datasheet
pdf, 1179 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.