ADL8106ACEZ, RF Amplifier Low Noise Amplifier, 18 - 54 GHz

ADL8106ACEZ, RF Amplifier Low Noise Amplifier, 18 - 54 GHz
Изображения служат только для ознакомления,
см. техническую документацию
61 260 руб.
1 шт. на сумму 61 260 руб.
Плати частями
от 15 315 руб. × 4 платежа
Номенклатурный номер: 8020335731
Артикул: ADL8106ACEZ
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
ADL8106 Low Noise Amplifiers
Analog Devices Inc. ADL8106 Low Noise Amplifiers are gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), wideband low noise amplifiers. The ADL8106 integrates all typically required external passive components for operation with a small and compact printed circuit board (PCB) footprint. The ADL8106 operates from 18GHz to 54GHz and provides a gain of 21.5dB. The device features an output power for 1dB compression (OP1dB) of 14.5dBm, and a typical output third-order intercept (OIP3) of 21.5dBm at 30GHz to 44GHz.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain: 21.5 dBm
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 3.5 dB
OIP3 - Third Order Intercept: 21.5 dBm
Operating Frequency: 18 GHz to 54 GHz
Operating Supply Current: 120 mA
Operating Supply Voltage: 3 V
P1dB - Compression Point: 14.5 dBm
Package / Case: LGA_CAV-24
Packaging: Cut Tape
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: ADL8106
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Low Noise Amplifiers

Техническая документация

Datasheet
pdf, 2569 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем