BNX022-01B, EMI Filter Circuits

BNX022-01B, EMI Filter Circuits
Изображения служат только для ознакомления,
см. техническую документацию
84 шт., срок 4-7 недель
1 590 руб.
от 10 шт.1 240 руб.
от 50 шт.963 руб.
1 шт. на сумму 1 590 руб.
Плати частями
от 399 руб. × 4 платежа
Номенклатурный номер: 8020336131
Артикул: BNX022-01B
Бренд: Murata Electronics

Описание

Passive Components\Filters\EMI Filter Circuits
BNX EMI Network Filters

Murata BNX EMI Network Filters support large currents and a wide frequency range. These EMI suppression filters are effective for noise suppression for DC switching lines of automotive and FA/OA devices. Murata BNX EMI Network Filters feature SMD mounting and operate in a wide temperature range from -55°C to +125°C. Typical applications include automotive devices/displays, digital AV equipment, PC peripheral equipment, power supplies, industrial equipment, and more.

Технические параметры

Attenuation: 35 dB
Brand: Murata Electronics
Circuit Type: LC Filter
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Range: 1 MHz to 1 GHz
Insertion Loss: 35 dB
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Temperature Range: -40 C to+125 C
Packaging: Reel, Cut Tape
Product Category: EMI Filter Circuits
Product Type: EMI Filter Circuits
Product: EMI Network Filter Arrays
Series: BNX
Subcategory: Filters
Termination Style: SMD/SMT
Tradename: EMIFIL
Type: Block Type Filter
Voltage Rating: 50 V
Вес, г 3

Техническая документация

Datasheet
pdf, 439 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.